Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
External Battery Module, Portable, 8 Batteries, Lead-Acid 12V4NWP100205R0001
4NWP100205R0001 - External Battery Module, Portable, 8 Batteries, Lead-Acid 12V, ABB
303-94-829
4NWP100205R0001

New to us
External Battery Module, Portable, 8 Batteries, Lead-Acid 12V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Battery Module 
PowerValue 11RT G2 3 kVA 
12 V
438 mm
630 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
This product's weight or dimensions may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Manufacturer ABB
Gross weight (incl. package) 47000 Gram
Dimensions (incl. package) 760 x 600 x 200 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707
EAN 7640169263279