Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Female header, Straight, 5.08mm Pitch, 3 Poles691351500003S
691351500003S - Female header, Straight, 5.08mm Pitch, 3 Poles, Würth Elektronik
148-36-419
691351500003S
CPF 5,08/3

Female header, Straight, 5.08mm Pitch, 3 Poles

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
Cable Mount 
Socket 
5.08 mm
3 
12 A
Description:Pluggable Terminal Block

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Terminal block in two parts (ordered separately) that can be separated, one part for cable connection and one part for PCB mounting
  • Movable wire protection that is not deformed when connecting the cable

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Würth Elektronik
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 18 x 15 x 15 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402