5 min order
Female Plug, Straight, 3.5mm Pitch, 2 PolesRND 205-00089
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Polarised mouldings
- Closed headers
- Guided pin alignment
- Pin/terminal - Tinned phosphor bronze
- Rising clamp - Nickel copper flash brass
- Screw/torque - M2 steel Tin plated, 0.3 Nm
- Recommended PCB hole size ø1.2 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 7439-92-1 (Lead)
Article Information
Previous Article Number
30042915
Paper catalogue
2016/17 p. 529
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 1.4 Gram
Dimensions (incl. package) 16 x 12 x 7 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402
EAN 653415289043