Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ferrite Core 130Ohm @ 100MHz, For Cable Size 6.3 mmGRI-14-28-6
GRI-14-28-6 - Ferrite Core 130Ohm @ 100MHz, For Cable Size 6.3 mm, Kitagawa
302-13-114
GRI-14-28-6

Ferrite Core 130Ohm @ 100MHz, For Cable Size 6.3 mm

Image is for illustrative purposes only. Please refer to product description.

180 min order
180 order multiple
Product specifications
130 Ohm
100 MHz
6.3 mm 
Cylindrical 
6.3 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Non-split sleeve cores

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Kitagawa
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 28 x 14 x 14 MM
Customs number 8504901100
UNSPSC (v5.03) 32121702