Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ferrite Core 25Ohm @ 100MHz, For Cable Size 10 mmGTR-18-10-6
GTR-18-10-6 - Ferrite Core 25Ohm @ 100MHz, For Cable Size 10 mm, Kitagawa
300-82-184
GTR-18-10-6

Ferrite Core 25Ohm @ 100MHz, For Cable Size 10 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
25 Ohm
100 MHz
10 mm 
Cylindrical 
10 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Non-split toroidal cores

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Kitagawa
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 0 x 0 x 0
Customs number 8504901100
UNSPSC (v5.03) 32121702