Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ferrite Core 40Ohm @ 100MHz, For Cable Size 15 mmGTR-25-15-12
GTR-25-15-12 - Ferrite Core 40Ohm @ 100MHz, For Cable Size 15 mm, Kitagawa
302-13-145
GTR-25-15-12

Ferrite Core 40Ohm @ 100MHz, For Cable Size 15 mm

Image is for illustrative purposes only. Please refer to product description.

180 min order
180 order multiple
Product specifications
40 Ohm
100 MHz
15 mm 
Cylindrical 
15 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Non-split toroidal cores

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Kitagawa
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 16 x 16 x 16 MM
Customs number 8504901100
UNSPSC (v5.03) 32121702