Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ferrite Core 30Ohm @ 10MHz, For Cable Size 19 mmTRM-31-20-15E-WE
TRM-31-20-15E-WE - Ferrite Core 30Ohm @ 10MHz, For Cable Size 19 mm, Kitagawa
300-82-207
TRM-31-20-15E-WE

Ferrite Core 30Ohm @ 10MHz, For Cable Size 19 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
30 Ohm
10 MHz
19 mm 
Cylindrical 
19 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • ''Mn'' ferrite cores, suitable solutions for conductive and radiation noise in low frequency range
  • High impedance noise filter in low frequency (kHz to MHz) range
  • Epoxy coated ferrite core has rounded corners to reduce load on cable

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Kitagawa
Gross weight (incl. package) 33 Gram
Dimensions (incl. package) 30 x 30 x 15 MM
Customs number 8504901100
UNSPSC (v5.03) 32121702