Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
FI / LS Switch Resi9, 2 Poles, 20A, B, 30mA, 6kAR9D41620
R9D41620 - FI / LS Switch Resi9, 2 Poles, 20A, B, 30mA, 6kA, Schneider Electric
302-17-093
R9D41620

FI / LS Switch Resi9, 2 Poles, 20A, B, 30mA, 6kA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Thermal Magnetic 
B 
6 kA
DIN Rail Mount 
36 mm
Series:Resi9 CX
Standards Met:EN/IEC 61009-1

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Spain (ES)
Gross weight (incl. package) 208 Gram
Dimensions (incl. package) 100 x 85 x 40 MM
Customs number 8536201090
UNSPSC (v5.03) 39121617
EAN 3606489662059