1 min order
Fibre Optic Cable Assembly 9/125 um OS2 Duplex LC - LC 7m21158784
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Cable material: sheath halogen-free and flame-retardant, solid core with aramid strain relief
- Connector: LC connector: connector with high mechanical load capacity, push-pull latched with anti-rotation lock, APC ground joint, ceramic ferrule
- E2000 connector LSH standard: precision-manufactured connectors with low return loss (RL), APC ground joint, ceramic ferrule
- The E-2000/LSH connector has a spring-loaded shutter, which fully protects the ferrule from dust and scratches
- APC Polish (8° - APC - Angled Physical Contact - allows tighter connection and smaller end-face radii)
- IL < 0.25dB, RL > 60dB
- IL (typical) < 0.12dB
- Cable outer diameter: 3 x 6mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30415123
Additional information
Country of origin China (CN)
Manufacturer Roline
Gross weight (incl. package) 69 Gram
Dimensions (incl. package) 210 x 20 x 300 MM
Customs number 8544700099
UNSPSC (v5.03) 26121616
EAN 7630049620094