1 min order
Fibre Optic Cable Assembly 50/125 um OM4 Duplex LC - LC 7m21158876
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Outer diameter: 1.2 x 2.4mm
- UPC polish
- Modal Bandwidth: 4700 MHz-km
- The cable assembled with low-loss connectors achieve very good values for insertion loss and reflection
- In comparison: Typical attenuation of a standard LC connector: 0.5 dB, typical attenuation of a low-loss LC connector: 0.15 dB
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30415125
Additional information
Country of origin China (CN)
Manufacturer Roline
Gross weight (incl. package) 66 Gram
Dimensions (incl. package) 200 x 15 x 300 MM
Customs number 8544700099
UNSPSC (v5.03) 26121616
EAN 7630049620049