Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fibre Optic Cable Assembly 50/125 um OM4 Duplex LC - LC 7m21159266
21159266 - Fibre Optic Cable Assembly 50/125 um OM4 Duplex LC - LC 7m, Roline
304-15-126
21159266

New to us
Fibre Optic Cable Assembly 50/125 um OM4 Duplex LC - LC 7m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Duplex 
LC 
LC 
7 m
Multi Mode 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Outer diameter: 1.2 x 2.4mm
  • UPC polish
  • Modal Bandwidth: 4700 MHz-km
  • The cable assembled with low-loss connectors achieve very good values for insertion loss and reflection
  • In comparison: Typical attenuation of a standard LC connector: 0.5 dB, typical attenuation of a low-loss LC connector: 0.15 dB

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Roline
Gross weight (incl. package) 35 Gram
Dimensions (incl. package) 210 x 20 x 300 MM
Customs number 8544700099
UNSPSC (v5.03) 26121616
EAN 7630049620070