1 min order
Fibre Optic Transceiver Multi-Mode 1000SX LC 550mSFP-1GSXLC
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))
Article Information
- Compatible with IEEE 802.3z
- Differential LVPECL inputs and outputs
- Individual 3.3 V power supply
- TTL signal detection display
- Hot-pluggable
- Class 1 laser product, corresponds to EN60825-1
- Temperature range: 0...60 °C
Previous Article Number
2573120
Paper catalogue
2013/14 p. 2382
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 40 Gram
Dimensions (incl. package) 110 x 75 x 20 MM
Customs number 8517710000
UNSPSC (v5.03) 43222609