Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Filter Fan 61 m³/h 24 VPF 22.000 24 V DC IP54
PF 22.000 24 V DC IP54 - Filter Fan 61 m³/h 24 V, Pfannenberg
110-49-623
PF 22.000 24 V DC IP54

Filter Fan 61 m³/h 24 V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
24 V
44 dBA
IP54 
DC 
145 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • More air flow, low power consumption
  • Flat modern industrial design
  • Easy assembly without the need for tools due to the patented 4-corner fastening system
  • Quick change of the filter mat due to hinged Cover
  • According to TÜV, NEMA, UL and GOST

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Pfannenberg
Gross weight (incl. package) 470 Gram
Dimensions (incl. package) 160 x 160 x 85 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604