Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Filter fans 730 m³/h 230 VFPF20KGR230B
FPF20KGR230B - Filter fans 730 m³/h 230 V, Fandis
154-21-395
FPF20KGR230B

No longer available. View alternative products

Filter fans 730 m³/h 230 V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 V
71 dBA
IP54 
470 mA
AC 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Version with ventilator
  • Quick assembly without screws for wall thicknesses of 1.5...2.5
  • Perfect integration through the filter lowered in the casing
  • Air direction: suction through filter

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Fandis
Gross weight (incl. package) 2148 Gram
Dimensions (incl. package) 330 x 355 x 170 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604