Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fitting 90° M40 Polyamide 6 Right Angle BlackBVWD-M406GT
BVWD-M406GT - Fitting 90° M40 Polyamide 6 Right Angle Black, PMA Uster
155-14-652
BVWD-M406GT

Fitting 90° M40 Polyamide 6 Right Angle Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
105 °C
-40 °C
M40 
Black 
Polyamide 6 
Series:VWD
Standards Met:CE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For cable protection systems in a wide range of applications
  • Very high impact resistance
  • Vibration-proof connection to PMAFLEX conduits
  • Easy installation: simply push the conduit in
  • High conduit pull-out strength
  • Can be easily re-opened with a screwdriver
  • Very good chemical properties
  • Free from halogens and cadmium
  • Fits both conduit profiles - fine (T) and coarse (G)
  • metric

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer PMA Uster
Gross weight (incl. package) 71 Gram
Dimensions (incl. package) 100 x 55 x 60 MM
Customs number 3917400099
UNSPSC (v5.03) 31162401
EAN 7630030229190