Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fitting straight PG11 Polyamide 6 Straight BlackBVND-P112GT-11
BVND-P112GT-11 - Fitting straight PG11 Polyamide 6 Straight Black, PMA Uster
155-14-371
BVND-P112GT-11

Fitting straight PG11 Polyamide 6 Straight Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
105 °C
-40 °C
PG11 
Black 
Polyamide 6 
Series:VND
Standards Met:CE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For cable protection systems in a wide range of applications
  • Very high impact resistance
  • Easy installation: simply push the conduit in
  • High conduit pull-out strength
  • Can be easily re-opened with a screwdriver
  • Very good chemical properties
  • Fits both conduit profiles - fine (T) and coarse (G)
  • PG

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer PMA Uster
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 40 x 24 x 24 MM
Customs number 3917400099
UNSPSC (v5.03) 31162401
EAN 7630030213489