Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fixed Castor Wheel, 100mm, 150kg1965009
1965009 - Fixed Castor Wheel, 100mm, 150kg, RS PRO
303-91-534
1965009

New to us
Fixed Castor Wheel, 100mm, 150kg

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
100 mm
40 mm
Rubber 
150 kg
132 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer RS PRO
Gross weight (incl. package) 800 Gram
Dimensions (incl. package) 205 x 160 x 85 MM
Customs number 8302200090
UNSPSC (v5.03) 31162701
EAN 5056111957004