Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Flat Ribbon Cable 20x 0.08mm² Unscreened 30mRND 475-00722
RND 475-00722 - Flat Ribbon Cable 20x 0.08mm² Unscreened 30m, RND
301-13-500
RND 475-00722

Flat Ribbon Cable 20x 0.08mm² Unscreened 30m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
40 pF/m
100 Ohm
25.4 mm
Unscreened 
20 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Suitable for use with all commonly available IDC connectors
  • Consists of parallel stranded tinned copper wire conductors laminated between layers of grey PVC film to form a flat ribbon cable
  • The laminate ensures precise alignment and spacing between conductors

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 1179 Gram
Dimensions (incl. package) 210 x 210 x 35 MM
Customs number 8544499590
UNSPSC (v5.03) 26121624
EAN 653415246541