Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Flex Suppressor® Screening 0.3 x 80 x 80mmEFW(03)-80X80T0800
EFW(03)-80X80T0800 - Flex Suppressor® Screening 0.3 x 80 x 80mm, KEMET
301-72-923
EFW(03)-80X80T0800

No longer available. View product category

Flex Suppressor® Screening 0.3 x 80 x 80mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Polymer 
Sheet 
1 MOhm
-40 °C
105 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Can be used in high-speed clocks (Up to 10 GHz)
  • Thin, flexible material used in portable equipment
  • Resonance and Electromagnetic wave suppression
  • Radiation noise suppression for electronic equipment
  • Quasi-microwave range interference prevention inside and in between electronics
  • ESD countermeasure

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer KEMET
Gross weight (incl. package) 9 Gram
Dimensions (incl. package) 80 x 80 x 1 MM
Customs number 8543900000
UNSPSC (v5.03) 32121702