Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Flow Sensor Water 200L/min 10bar 2% 24V G1" Plug, M12 IP65LFE3B8F2
LFE3B8F2 - Flow Sensor Water 200L/min 10bar 2% 24V G1" Plug, M12 IP65, SMC
110-74-017
LFE3B8F2

No longer available. View product category

Flow Sensor Water 200L/min 10bar 2% 24V G1" Plug, M12 IP65

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Electromagnetic Digital Flow Switch 
Water 
5 l/min
200 l/min
0 bar

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

including 3 m connection cable and mounting bracket

Family Information

  • Electromagnetic type digital flow switch
  • Compact and lightweight design
  • Detection of reverse flow
  • For water and water-soluble coolant

Legislation and compliance

REACH Regulation
SVHC 85-68-7 (Benzyl butyl phthalate (BBP))|117-81-7 (Bis (2-ethylhexyl)phthalate (DEHP))|84-74-2 (Dibutyl phthalate (DBP))|1317-36-8 (Lead monoxide (lead oxide))

Additional information

Country of origin Japan (JP)
Manufacturer SMC
Gross weight (incl. package)
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 8536501990
UNSPSC (v5.03) 41111931