Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Flow Switch Water 30L/min 27bar 1% 250V G1" Plug IP65020-3491
020-3491 - Flow Switch Water 30L/min 27bar 1% 250V G1" Plug IP65, Gems
300-73-677
020-3491

No longer available. View product category

Flow Switch Water 30L/min 27bar 1% 250V G1" Plug IP65

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Shuttle 
Water 
7.5 L/min
30 L/min
27 bar

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Reliable reed switch technology, robust construction
  • Field adjustable set point
  • Low pressure drop

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Gems
Gross weight (incl. package) 898 Gram
Dimensions (incl. package) 150 x 90 x 75 MM
Customs number 9026102100
UNSPSC (v5.03) 41111931