Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital Multimeter, 1kV, 99.99kHz, 50MOhmFLK-175EGFID/HP
FLK-175EGFID/HP - Digital Multimeter, 1kV, 99.99kHz, 50MOhm, Fluke
301-31-563
FLK-175EGFID/HP

No longer available. View product category

Digital Multimeter, 1kV, 99.99kHz, 50MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 kV
600 mV
1 kV
600 mV
AC: 60 mA ... 10 A 
DC: 60 mA ... 10 A 
Measuring Functions:AC/DC VoltageAC/DC CurrentCapacitanceContinuity TestDiode TestFrequencyResistance

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Special Offer: Buy a Fluke 175 Digital Multimeter and get a FREE Bluetooth® headphone

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Fluke
Gross weight (incl. package) 1192 Gram
Dimensions (incl. package) 285 x 190 x 175 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 95969891516