Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current Clamp Meter, TRMS AC + DC, 500Hz, LCDFLK-375FC/114 KIT
FLK-375FC/114 KIT - Current Clamp Meter, TRMS AC + DC, 500Hz, LCD, Fluke
301-19-760
FLK-375FC/114 KIT

No longer available. View product category

Current Clamp Meter, TRMS AC + DC, 500Hz, LCD

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
TRMS AC + DC 
600 V 
100 mHz
500 Hz
1 uF
Battery Type:1x 9 V
Kit Contents:Fluke 375 FC, Battery, Test Lead, Carrying Case

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Delivery with Test leads, soft carrying case, batteries + iFlex 18-inch (Fluke 381/376)

Special Offer: Buy a Fluke 375 FC Clamp Meter and get a FREE Fluke 114 Digital Multimeter

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 1.85 Kilogram
Dimensions (incl. package) 390 x 250 x 190 MM
Customs number 9030337000
UNSPSC (v5.03) 41113601