Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fibre Optic Cable Assembly 50/125 um OM4 Duplex LC - SC 2mLCSCOM4DAQ2
LCSCOM4DAQ2 - Fibre Optic Cable Assembly 50/125 um OM4 Duplex LC - SC 2m, AFL Hyperscale
110-35-235
LCSCOM4DAQ2

No longer available. View alternative products

Fibre Optic Cable Assembly 50/125 um OM4 Duplex LC - SC 2m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Duplex 
LC 
SC 
60 °C
2 m
Series:OM4

Select attributes and click search to find other products that match your specification

Product Information

Family Information

OM4 is an optimised multimode fibre for gigabit Ethernet and 10 gigabit Ethernet. It offers even more bandwidth and allows longer transmission distances than OM3. 

  • High-quality fibre optic patch cable (ISO9001)
  • OM4 compliant: ITU-651, TIA/EIA 492AAAD
  • Halogen-free (LSZH, low smoke zero halogen)
  • Every cable tested; test report supplied with delivery

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer AFL Hyperscale
Gross weight (incl. package) 41 Gram
Dimensions (incl. package) 225 x 200 x 30 MM
Customs number 8544700090
UNSPSC (v5.03) 26121616