1 min order
Folding Ruler 2m Glass Fibre37067
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Brochures
Product Information
Family Information
- Composite folding ruler with two top layers made of longitudinal glass fibres, absorbs bending forces and ensure more rigidity than wooden rules
- No swelling with water contact, resistant to chemicals
- Metal ends which cannot be lost on the first and last blade
- Readable from both sides through a second, backwards running scale (Recto Verso)
- CE conformity, EU standard accuracy class II
- Play-free, wear-free and dirt-resistant joint with spring pin for constant tension
- Tight 90° and 180° latching of all joints
- Deep-embossed white scale in 1 mm increments, white embossed tens scale
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
1041605
Paper catalogue
2016/17 p. 1913
Additional information
Country of origin Germany (DE)
Manufacturer Wiha
Gross weight (incl. package) 136 Gram
Dimensions (incl. package) 235 x 35 x 16 MM
Customs number 9017801000
UNSPSC (v5.03) 41112212
EAN 4010995370671