1 min order
Foot Operated Switch OFF-(ON) 1NO Glass Fibre-Reinforced Polyamide2420.0102
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Protected against dust and water IP65/IP67
- Suitable for harsh environmental conditions
- Robust and anti-slip
- Type 0501: with double action, 1 make + 1 make
- Type 5201: 3m cable and PE connector on the primary side, 0.25m cable and PE coupling on the secondary side
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
3588611
Paper catalogue
2016/17 p. 725
Paper catalogue
2013/14 p. 820
Additional information
Country of origin Germany (DE)
Manufacturer Marquardt
Gross weight (incl. package) 272 Gram
Dimensions (incl. package) 220 x 110 x 45 MM
Customs number 8536508090
UNSPSC (v5.03) 39121506