Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Foot, 14mm, Polyamide10603-026
10603-026 - Foot, 14mm, Polyamide, nVent Schroff
148-86-321
10603-026

Foot, 14mm, Polyamide

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Clip-In Foot 
Black 
Polyamide 
14 mm
38.4 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Static load-carrying capacity 25 kg per foot
  • Can be used instead of standard feet
  • Fixing holes provided in bottom of case

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 5.23 Gram
Dimensions (incl. package) 40 x 17 x 20 MM
Customs number 3926909790
UNSPSC (v5.03) 24102001