Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
S-Force Axial Fan DC Ball 172x160x51mm 48V 9200min-1 930m³/h 4-Pin Stranded Wire6318/2TDH4P-007(172*160)
6318/2TDH4P-007(172*160) - S-Force Axial Fan DC Ball 172x160x51mm 48V 9200min-1 930m³/h 4-Pin Stranded Wire, ebmpapst
301-47-884
6318/2TDH4P-007(172*160)
9295420007

S-Force Axial Fan DC Ball 172x160x51mm 48V 9200min-1 930m³/h 4-Pin Stranded Wire

Image is for illustrative purposes only. Please refer to product description.

32 min order
Product specifications
4-Pin Stranded Wire 
75 dBA
2.2 A
48 V
3.2 A
Series:6300TD Series

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Hungary (HU)
Manufacturer ebmpapst
Gross weight (incl. package) 930 Gram
Dimensions (incl. package) 172 x 160 x 51 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604