1 min order
Frequency meter 3 GHzPFM3000
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Order Note
The battery must be ordered separately
Delivery Note
Delivered with operating instructions in GER/FRE/ITA/ENG
Family Information
- Frequency range 3 Hz...3 GHz
- Possibility to measure frequency and period
- Input impedance channel A 1 MOhm / 20 pF, Channel B 50 Ohm nominal
- High sensitivity
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
7636020
Paper catalogue
2016/17 p. 1740
Paper catalogue
2013/14 p. 1313
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Aim-TTi
Gross weight (incl. package) 248 Gram
Dimensions (incl. package) 200 x 115 x 50 MM
Customs number 9030890000
UNSPSC (v5.03) 41113636