Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
FRITZ!Box 5530, 2.4Gbps, 802.11a/b/g/n/ac/ax20002960
20002960 - FRITZ!Box 5530, 2.4Gbps, 802.11a/b/g/n/ac/ax, AVM
303-68-076
20002960

FRITZ!Box 5530, 2.4Gbps, 802.11a/b/g/n/ac/ax

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Router 
802.11a/b/g/n/ac/ax 
2.4 and 5 GHz 
2.4 Gbps
LAN ports:2x 10/100/1000, 1x 2.5GBase-T
Antenna:Internal

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Power adapter with 1.5m cable, 1.5m LAN cable, 1.5m fibre optics cable

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer AVM
Gross weight (incl. package) 730 Gram
Dimensions (incl. package) 70 x 190 x 270 MM
Customs number 8517620000
UNSPSC (v5.03) 43172710