Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
FRITZ!Box 6890, Wi-Fi Router with 4G, 1.73Gbps, 802.11a/b/g/n/ac20002817
20002817 - FRITZ!Box 6890, Wi-Fi Router with 4G, 1.73Gbps, 802.11a/b/g/n/ac, AVM
303-68-074
20002817

FRITZ!Box 6890, Wi-Fi Router with 4G, 1.73Gbps, 802.11a/b/g/n/ac

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Router 
802.11a/b/g/n/ac 
2.4 and 5 GHz 
1.73 Gbps
1x 10/100/1000 
LAN ports:4x 10/100/1000
Antenna:2x External
Firewall:IPS

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Power adapter with 1.5m cable, 1.5m LAN cable, 1.5m coaxial cable

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer AVM
Gross weight (incl. package) 1201 Gram
Dimensions (incl. package) 300 x 240 x 75 MM
Customs number 8517620000
UNSPSC (v5.03) 43172710