Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
FRITZ!Dect 440, 4x Configurable Buttons20002905
20002905 - FRITZ!Dect 440, 4x Configurable Buttons, AVM
302-45-115
20002905

FRITZ!Dect 440, 4x Configurable Buttons

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
18 mm
White 
No 
Operating temperature max.:40 °C
Operating temperature min.:10 °C
Operating temperature:10 ... 40 °C
Functions:Switch
Timer function:No
Frequency:1.9 GHz
Range:40 m
Series:FRITZ!DECT
Width:69 mm
Height:69 mm
Weight:75 g
Dimensions W x H x D:69 x 69 x 18 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Wall mount, 1x Adhesive strip, 2x Screws, 2x Wall plugs, 2x AAA

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer AVM
Gross weight (incl. package) 210 Gram
Dimensions (incl. package) 140 x 130 x 40 MM
Customs number 8517620000
UNSPSC (v5.03) 27112010