Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
FRITZ!Dect 500 LED Light, E2720002909
20002909 - FRITZ!Dect 500 LED Light, E27, AVM
302-45-118
20002909

FRITZ!Dect 500 LED Light, E27

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
18 mm
PC, notebook, smartphone, tablet 
White 
No 
Operating temperature max.:40 °C
Operating temperature min.:10 °C
Operating temperature:10 ... 40 °C
Functions:Adjustable Light Sensitivity
Frequency:1.9 GHz
Series:FRITZ!DECT
Width:62 mm
Height:62 mm
Power consumption:<prefix></prefix>9.4<suffix></suffix>
Stand-by-power consumption:500 mW
Weight:93 g
Dimensions W x H x D:62 x 62 x 18 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer AVM
Gross weight (incl. package) 150 Gram
Dimensions (incl. package) 130 x 80 x 70 MM
Customs number 8517620000
UNSPSC (v5.03) 27112010