Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Front Panel PSK 6 HP 19" AC/DC Linear Regulators 128.4mm21005-475
21005-475 - Front Panel PSK 6 HP 19" AC/DC Linear Regulators 128.4mm, nVent Schroff
169-86-285
21005-475

Front Panel PSK 6 HP 19" AC/DC Linear Regulators 128.4mm

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
Front Panel 
PSK 6 HP 19" AC/DC Linear Regulators 
30.48 mm
128.4 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 53 Gram
Dimensions (incl. package) 150 x 105 x 20 MM
Customs number 8504909000
UNSPSC (v5.03) 39121004