Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Front / rear panel PU=Set 104.9mm Aluminium Metal / MatteD KOH 02 KOH 14 ME
D KOH 02 KOH 14 ME - Front / rear panel PU=Set 104.9mm Aluminium Metal / Matte, Fischer Elektronik
150-69-923
D KOH 02 KOH 14 ME

Front / rear panel PU=Set 104.9mm Aluminium Metal / Matte

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
105 mm
Aluminium 
Metal / Matte 
104.9 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Any combination of size and length
  • Good EMC tolerance
  • Housing parts are screwed together
  • With inner guide grooves in 5.08 mm grid

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 117.68 Gram
Dimensions (incl. package) 107 x 107 x 6 MM
Customs number 7616999099
UNSPSC (v5.03) 31161504