Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Frost protection thermostat FST-3D THERMASREG1102-1023-0102-000
1102-1023-0102-000 - Frost protection thermostat FST-3D THERMASREG, S+S Regeltechnik GmbH
300-96-989
1102-1023-0102-000

No longer available. View product category

Frost protection thermostat FST-3D THERMASREG

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
70 °C
Dimensions W x H x D:50 x 120 x 90 mm
Series:THERMASREG
Protection rating:IP 65
Colour:White
Width:50 mm
Height:120
Depth:90
Temperature range:max. 70 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Mechanical frost protection thermostat / frost monitor THERMASREG® FST
  • With switching output
  • Fully-active sensor rod
  • With automatic reset or with mechanical locking

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 500 Gram
Dimensions (incl. package) 155 x 95 x 140 MM
Customs number 9032102090
UNSPSC (v5.03) 41112209
EAN 4251325608877