Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
FULLY LOADED Oscilloscope Bundle RTC1000 MSO / MDO 2x 300MHz 2GSPS USB / EthernetRTC1K-COM2
RTC1K-COM2 - FULLY LOADED Oscilloscope Bundle RTC1000 MSO / MDO 2x 300MHz 2GSPS USB / Ethernet, Rohde & Schwarz
301-52-656
RTC1K-COM2

No longer available. View product category

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
FULLY LOADED Oscilloscope Bundle RTC1000 MSO / MDO 2x 300MHz 2GSPS USB / Ethernet

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
MSO / MDO 
300 MHz
2 
8 
7 ns
Measuring Functions:Burst WidthCount Positive PulsesCount Negative PulsesCount Falling EdgesCount Rising EdgesMean ValueRMSPeak-to-PeakPeak+Peak-FrequencyPeriodAmplitudeCrest FactorTop LevelBase LevelPositive Over ShootNegative Over ShootPulse Width+Pulse Width-Duty Cycle+Duty Cycle-Rise TimeFall TimeDelayPhaseStandard Deviation
Series:RTC1000

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Bundle Contents:
RTC1002 Oscilloscope
RTC-B223 300 MHz Option
RTC-B1 Mixed Signal Option (MSO)
RTC-B6 Arbitrary Function Generator Option
RTC-K1 I2C/SPI Serial Trigger and Decode Option
RTC-K2 UART/RS-232/RS-422/RS-485 Serial Trigger and Decode Option
RTC-K3 CAN/LIN Serial Trigger and Decode Option

Family Information

  • Low-noise fronted for best results
  • 7 second boot time

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation
SVHC Lead (7439-92-1)

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 3.1 Kilogram
Dimensions (incl. package) 370 x 345 x 240 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638
EAN 4250138107751