Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
FULLY LOADED Oscilloscope Bundle WaveSurfer 4000HD DSO 4x 350MHz 2.5GSPS HDMI / LXI / Micro SD / RJ45 / USBWAVESURFER 4034HD
WAVESURFER 4034HD - FULLY LOADED Oscilloscope Bundle WaveSurfer 4000HD DSO 4x 350MHz 2.5GSPS HDMI / LXI / Micro SD / RJ45 / USB, Teledyne LeCroy
301-59-889
WAVESURFER 4034HD

FULLY LOADED Oscilloscope Bundle WaveSurfer 4000HD DSO 4x 350MHz 2.5GSPS HDMI / LXI / Micro SD / RJ45 / USB

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DSO 
350 MHz
4 
1 ns
1 mV/div
Measuring Functions:AmplitudeAreaBaseDelayDuty CycleFall TimeFrequencyMaximumMeanMinimumOvershootPeak-PeakPeriodPhaseRise TimeRMSSkewStandard DeviationTopWidth
Series:WaveSurfer 4000HD

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Bundle Contents:
WaveSurfer 4034HD, 350 MHz, 4 Channel Oscilloscope
WS4KHD-FG Function Generator Software Option
WS4KHD-AUTO. CAN and LIN Serial Trigger and Decode Bundle
WS4KHD-EMB. I2C, SPI, UART and RS-232 Serial Trigger and Decode Bundle
WS4KHD-AUDIOBUS Serial Trigger and Decode Option
WS3K-PWR Power Analysis Software

Family Information

WaveSurfer 4000HD extends Teledyne LeCroy’s leadership in High Definition Oscilloscopes with a bright, 12.1" touch screen display, performance without compromise, and price points that fit your budget. 

Experience HD4096 accuracy, detail, and precision and never use an 8-bit oscilloscope again. Whether the application is general-purpose design and debug, high-precision analog sensors, power electronics, automotive electronics, mechatronics or other specialized applications, the HD4096 technology provides unsurpassed confidence and measurement capabilities. 

  • 12.1” 1280 x 800 capacitive touch screen display
  • Buttons/indicators color-coded to associated waveform on display
  • MAUI with OneTouch user interface for intuitive and efficient operation
  • HD4096 Technology - 12 bits all the time
  • Use cursors and adjust settings without opening a menu
  • ProBus input supports over 30 probes in 9 product categories
  • 5 GS/s capability (on 2 channels)

Legislation and compliance

Additional information

Country of origin Switzerland (CH)
Manufacturer Teledyne LeCroy
Gross weight (incl. package) 9700 Gram
Dimensions (incl. package) 545 x 390 x 430 MM
Customs number 8543200000
UNSPSC (v5.03) 41113638