Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Function Generator, 2x 30MHzAFG-3032
AFG-3032 - Function Generator, 2x 30MHz, GW Instek
300-88-294
AFG-3032

No longer available. View product category

Function Generator, 2x 30MHz

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Arbitrary Function Generator 
AM 
FM 
PM 
PWM 
SUM 
Sweep 
2 
DC 
Harmonic 
Noise 
Pulse 
Ramp 
Sine 
Square 
Triangle 
30 MHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High 200MSa/s sampling rate
  • Output from any section of 1M-point-long waveform
  • Four ways to generate arbitrary waveform - Front panel operation
  • CSV file uploading, direct waveform reconstruction (DWR), arbitrary
  • Waveform editing PC software

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 4600 Gram
Dimensions (incl. package) 470 x 330 x 170 MM
Customs number 8543200000
UNSPSC (v5.03) 41113636
EAN 4719692509871