Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fuse 6.3 x 32mm, 1.25A, 250V, Time Lag TRND 170-00147
RND 170-00147 - Fuse 6.3 x 32mm, 1.25A, 250V, Time Lag T, RND
300-89-603
RND 170-00147

No longer available. View alternative products

Fuse 6.3 x 32mm, 1.25A, 250V, Time Lag T

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
Fuseholder / Clip 
6.3 mm
2.2 g
32 mm
100 A
Standards Met:E492698UL Listed

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Excellent I²T characteristics
  • Welded element for enhanced vibration tolerance
  • Ceramic cartridge, nickel plated brass end caps

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation
SVHC 7439-92-1 (Lead)

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 0 x 0 x 0
Customs number 8536101090
UNSPSC (v5.03) 39121617