Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fuse Holder 5 x 20 mm 10MOhm 250V 10A Black Polyamide 6.6 PCB IP20PTF/45
PTF/45 - Fuse Holder 5 x 20 mm 10MOhm 250V 10A Black Polyamide 6.6 PCB IP20, Würth Elektronik
133-16-080
PTF/45

Fuse Holder 5 x 20 mm 10MOhm 250V 10A Black Polyamide 6.6 PCB IP20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
250 V
85 °C
-30 °C
11.7 mm
PCB 
Standards Met:cRUus E157417GWT EN 60335-1VDE 120170

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Fuse holder for PCB mounting, intended for fuse ø 5 x 20 mm
  • Available with vertical or horizontal design
  • Fuse carrier with bayonet socket
  • Material: Flameproof, glass-filled thermoplastic (PPOM)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Würth Elektronik
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 33 x 13 x 12 MM
Customs number 8538909999
UNSPSC (v5.03) 39121617