1 min order
Fuse Holder MiniOTO FuseH7810
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- 2x1 (2-pin) CuSn tinplated fuse receptacles, with integrated contact springs
- Standard PET GF33 UL94-V0 body material
- Stackable, to create multi-position holder (pitch 6.0 mm)
- Printed circuit board matching hole 1.5 mm, spacing 8.0 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
1029328
Additional information
Country of origin Slovenia (SI)
Manufacturer iMaXX
Gross weight (incl. package) 1.6 Gram
Dimensions (incl. package) 19 x 15 x 5 MM
Customs number 8538909999
UNSPSC (v5.03) 39121617