Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fuse, 4A, 32VDC, Pink0297004.WXNV
0297004.WXNV - Fuse, 4A, 32VDC, Pink, Littelfuse
301-22-476
0297004.WXNV

Fuse, 4A, 32VDC, Pink

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
4 A
32 VDC
Mini 
Pink 
Standards Met:SAE J2077UL 248

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Small size fast-acting fuse
  • For automotive use
  • Also suitable for other low-voltage applications
  • Supplied apiece. Original packaging: 3000 pcs.

Legislation and compliance

REACH Regulation

Additional information

Country of origin Mexico (MX)
Manufacturer Littelfuse
Gross weight (incl. package) 0.58 Gram
Dimensions (incl. package) 18 x 12 x 4 MM
Customs number 8536101090
UNSPSC (v5.03) 39121617