Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
GluePRO 400 LCD Professional Glue Gun (Case) 400W UK Type G (BS1363) Plug 230VAC052690
052690 - GluePRO 400 LCD Professional Glue Gun (Case) 400W UK Type G (BS1363) Plug 230VAC, Steinel
301-22-688
052690

GluePRO 400 LCD Professional Glue Gun (Case) 400W UK Type G (BS1363) Plug 230VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
400 W
230 VAC
230 °C
11.7 mm Glue Stick 
2 min

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Professional gluing to the accuracy of a degree
  • Virtually any hot-melt adhesive can be used
  • Including acrylates demanding a high temperature or low-temperature Low Melt adhesives

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN277138af-fb6f-4c70-860f-2b9c3a48122d

Additional information

Country of origin Romania (RO)
Manufacturer Steinel
Gross weight (incl. package) 2087 Gram
Dimensions (incl. package) 380 x 320 x 100 MM
Customs number 8543709099
UNSPSC (v5.03) 31201502
EAN 4007841052690