Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
GPS Foretrex 401010-00777-00
010-00777-00 - GPS Foretrex 401, Garmin
110-56-554
010-00777-00

GPS Foretrex 401

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Outdoor 
100 x 64 
Button 
1.7 "
- 
Battery Operating Time:<prefix>≤</prefix>17<suffix></suffix>
Measurement of heart rate:Optional
Altimeter:Yes
Map view:no
Compass:Yes
Route:20
Track recording:10000 points, 10 saved tracks
Waypoints:500
Batteries:2 x AAA
Display / size in cm:4.3 cm
Internal memory:0 MB
Memory expansion:-
Weight:87 g
Width:75 mm
Height:43 mm
Depth:23 mm
Dimensions W x H x D:75 x 43 x 23 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

USB cable, wrist extension strap, handbook on CD

Family Information

The flat Foretrex 401 GPS navigator is fixed to your wrist. So it is ideally suited to outdoor activities for which you need both hands free. The Foretrex 201 marks the return path and shows it as a dotted line on the screen. 

  • With travel computer, times for sunrise and sunset, hunting and fishing information
  • TracBack function finds the way back to starting point
  • Operation with normal AAA batteries
  • Compatible with Garmin Connect, the online community for analysis, classification and for exchanging data

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Garmin
Gross weight (incl. package) 500 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
UNSPSC (v5.03) 43171801