Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Graphical Panel Meter, Analogue Input, 3.5", PM-50PM500A0301600F00
PM500A0301600F00 - Graphical Panel Meter, Analogue Input, 3.5", PM-50, Red Lion
302-42-064
PM500A0301600F00

Graphical Panel Meter, Analogue Input, 3.5", PM-50

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Counter 
Current 
RTD 
Resistance 
Thermocouple 
Voltage 
-2 ... 2 V 
-20 ... 20 V 
-200 ... 200 mV 
-60 ... 60 V 
-2 ... 2 A 
-2 ... 2mA 
-20 ... 20 mA 
-200 ... 200mA 
-200 ... 200uA 
Process Monitor 
9 Digits 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Designed to increase operator productivity and expose critical plant floor data for project scheduling and process improvements. Smart device connectivity, easy start up, and a programming and monitoring app, make the power of Industry 4.0 truly accessible. Swipable touchscreens offer additional data displays. Additional modules available for user capability extension and future-proofing. 

  • Large, best-in-class display
  • Ethernet, Modbus, RS485, RS232 and Wi-Fi connectivity
  • Web browser or on-device programming
  • Display colour change and status notification
  • Easy replacement of 1/8 and 1/16 panel meters
  • Easy to upgrade
  • Micro SD card

Legislation and compliance

REACH Regulation

Additional information

Country of origin United States (US)
Manufacturer Red Lion
Gross weight (incl. package) 477 Gram
Dimensions (incl. package) 200 x 155 x 122 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630