Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ethernet Switch, RJ45 Ports 8, 100Mbps, UnmanagedTE100-S8
TE100-S8 - Ethernet Switch, RJ45 Ports 8, 100Mbps, Unmanaged, Trendnet
301-18-082
TE100-S8

No longer available. View product category

Ethernet Switch, RJ45 Ports 8, 100Mbps, Unmanaged

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Unmanaged 
Desktop 
8 
8 
100 Mbps

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

TE100-S8
Quick Installation Guide
Power adapter (5 V, 1 A)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Trendnet
Gross weight (incl. package) 310 Gram
Dimensions (incl. package) 168 x 145 x 67 MM
Customs number 8517620000
UNSPSC (v5.03) 43172701
EAN 710931204186