1 min order
Grip Enabling Switch 500 mA @ 250 VAC / 1 A @ 30 VDC IP65 / IP66 / IP67HE2G-21SH-L-L
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Compact design fits comfortably in the hand and provides a comfortable hold
- Light operating force ensures worry-free operation
- 3-position switch with distinctive tactile feedback
- Dual enabling contacts ensure a high level of safety
Legislation and compliance
RoHS
Conforms
REACH Regulation
Article Information
Previous Article Number
30102404
Additional information
Country of origin Japan (JP)
Manufacturer IDEC
Gross weight (incl. package) 185 Gram
Dimensions (incl. package) 230 x 90 x 60 MM
Customs number 8536501190
UNSPSC (v5.03) 39121510