Business
Private
EURexc. VAT
All
Cart
All
Grow Light, 20W, 240V, 1m x 32mmTREVISO-20W-SINGLE-EU

TREVISO-20W-SINGLE-EU - Grow Light, 20W, 240V, 1m x 32mm, Intelligent Horticultural Solutions

304-00-034
TREVISO-20W-SINGLE-EU

New to us
Grow Light, 20W, 240V, 1m x 32mm

Image is for illustrative purposes only. Please refer to product description.

TREVISO-20W-SINGLE-EU - Grow Light, 20W, 240V, 1m x 32mm, Intelligent Horticultural Solutions

304-00-034
TREVISO-20W-SINGLE-EU

Product specifications
120 °
Treviso 
1 m
32 mm
36 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 1150 Gram
Dimensions (incl. package) 1.200 x 100 x 80 MM
Customs number 8471410000
UNSPSC (v5.03) 32111503