Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Hall Effect Sensor 10 turns 5.5V, 15mA, Digital, 4.5...5.5 VDC8154V1T10L.5
8154V1T10L.5 - Hall Effect Sensor 10 turns 5.5V, 15mA, Digital, 4.5...5.5 VDC, BI Technologies
300-89-772
8154V1T10L.5

No longer available. View product category

Hall Effect Sensor 10 turns 5.5V, 15mA, Digital, 4.5...5.5 VDC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Single Hall-Effect 
15 mA
Digital 
4.5 V
5.5 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

6 mm shaft, 3/8” Bushing 

  • Slotted Shaft MagnePot
  • Non-contact technology provides clean outputs without sliding contact noise
  • Absolute position output through multiple turns
  • 10 million shaft rotations minimum life
  • Ratiometric output

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer BI Technologies
Gross weight (incl. package)
Dimensions (incl. package) 0 x 0 x 0
Customs number 9031808000
UNSPSC (v5.03) 32101619